+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD7738BRUZ

IC: A/D converter; Ch: 8; 24bit; 2.7÷3.6/4.75÷5.25V; TSSOP28


Manufacturer: Analog Devices

Manufacturer part number:
AD7738BRUZ
TME Symbol:
AD7738BRUZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
A/D converter
Number of channels
8
Converter resolution
24bit
Operating voltage
2.7...3.6/4.75...5.25V
Case
TSSOP28
Mounting
SMD
Operating temperature
-40...105°C
Interface
  • 3-wire
  • DSP
  • Microwire
  • QSPI
  • SPI
Gross weight1 g
Certificates
See other products in this category: A/D converters - integrated circuits Analog Devices,
*
AD7738BRUZ
0 in TME stock
Net price for quantities from 1 pcs - 22.50 USDGross price for quantities from 1 pcs - 22.50 USD
Net price for quantities from 3 pcs - 20.20 USDGross price for quantities from 3 pcs - 20.20 USD
Net price for quantities from 10 pcs - 17.90 USDGross price for quantities from 10 pcs - 17.90 USD
Net price for quantities from 25 pcs - 16.11 USDGross price for quantities from 25 pcs - 16.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product