+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD7764BRUZ

IC: A/D converter; Ch: 1; 24bit; 312ksps; 2.5V; TSSOP28


Manufacturer: Analog Devices

Manufacturer part number:
AD7764BRUZ
TME Symbol:
AD7764BRUZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
24bit
Sampling speed
312ksps
Operating voltage
2.5V
Case
TSSOP28
Mounting
SMD
Operating temperature
-40...85°C
Integrated circuit features
delta-sigma
Interface
  • serial
  • SPI
Gross weight1 g
Certificates
See other products in this category: A/D converters - integrated circuits Analog Devices,
*
AD7764BRUZ
0 in TME stock
Net price for quantities from 1 pcs - 30.51 USDGross price for quantities from 1 pcs - 30.51 USD
Net price for quantities from 3 pcs - 27.40 USDGross price for quantities from 3 pcs - 27.40 USD
Net price for quantities from 10 pcs - 24.21 USDGross price for quantities from 10 pcs - 24.21 USD
Net price for quantities from 50 pcs - 21.81 USDGross price for quantities from 50 pcs - 21.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product