+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD7767BRUZ

IC: A/D converter; Ch: 1; 24bit; 128ksps; 2.5V; TSSOP16


Manufacturer: Analog Devices

Manufacturer part number:
AD7767BRUZ
TME Symbol:
AD7767BRUZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
24bit
Sampling speed
128ksps
Operating voltage
2.5V
Case
TSSOP16
Mounting
SMD
Interface
SPI
Kind of input
differential
Kind of architecture
SAR
Gross weight0.1 g
Certificates
See other products in this category: A/D converters - integrated circuits Analog Devices,
*
AD7767BRUZ
0 in TME stock
Net price for quantities from 1 pcs - 27.50 USDGross price for quantities from 1 pcs - 27.50 USD
Net price for quantities from 5 pcs - 24.81 USDGross price for quantities from 5 pcs - 24.81 USD
Net price for quantities from 25 pcs - 21.91 USDGross price for quantities from 25 pcs - 21.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product