+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD7780BRZ

IC: A/D converter; 24bit; 2.7÷5.25V; SO14


Manufacturer: Analog Devices

Manufacturer part number:
AD7780BRZ
TME Symbol:
AD7780BRZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
A/D converter
Converter resolution
24bit
Operating voltage
2.7...5.25V
Case
SO14
Mounting
SMD
Gross weight0.131 g
Certificates
See other products in this category: A/D converters - integrated circuits Analog Devices,
*
AD7780BRZ
0 in TME stock
Net price for quantities from 1 pcs - 10.35 USDGross price for quantities from 1 pcs - 10.35 USD
Net price for quantities from 3 pcs - 9.46 USDGross price for quantities from 3 pcs - 9.46 USD
Net price for quantities from 10 pcs - 7.47 USDGross price for quantities from 10 pcs - 7.47 USD
Net price for quantities from 25 pcs - 6.94 USDGross price for quantities from 25 pcs - 6.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product