+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD7787BRMZ

IC: A/D converter; Ch: 2; 24bit; 120sps; 2.5÷5.25V; MSOP10


Manufacturer: Analog Devices

Manufacturer part number:
AD7787BRMZ
TME Symbol:
AD7787BRMZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
A/D converter
Number of channels
2
Converter resolution
24bit
Sampling speed
0.12ksps
Operating voltage
2.5...5.25V
Case
MSOP10
Mounting
SMD
Kind of input
differential, single-ended
Interface
  • 3-wire SPI
  • DSP
  • Microwire
  • QSPI
Gross weight0.1 g
Certificates
See other products in this category: A/D converters - integrated circuits Analog Devices,
*
AD7787BRMZ
0 in TME stock
Net price for quantities from 1 pcs - 16.11 USDGross price for quantities from 1 pcs - 16.11 USD
Net price for quantities from 3 pcs - 14.50 USDGross price for quantities from 3 pcs - 14.50 USD
Net price for quantities from 10 pcs - 12.81 USDGross price for quantities from 10 pcs - 12.81 USD
Net price for quantities from 50 pcs - 11.60 USDGross price for quantities from 50 pcs - 11.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product