+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD7797BRUZ

IC: A/D converter; AFE; Ch: 1; 24bit; 2.7÷5.25V; TSSOP16


Manufacturer: Analog Devices

Manufacturer part number:
AD7797BRUZ
TME Symbol:
AD7797BRUZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
A/D converter
Kind of integrated circuit
AFE
Number of channels
1
Converter resolution
24bit
Operating voltage
2.7...5.25V
Case
TSSOP16
Mounting
SMD
DC supply current
250µA
Interface
  • 3-wire
  • serial
Integrated circuit features
  • delta-sigma
  • internal temperature sensor
  • LPC
Gross weight0.06 g
Certificates
See other products in this category: A/D converters - integrated circuits Analog Devices,
*
AD7797BRUZ
0 in TME stock
Net price for quantities from 1 pcs - 13.00 USDGross price for quantities from 1 pcs - 13.00 USD
Net price for quantities from 3 pcs - 11.50 USDGross price for quantities from 3 pcs - 11.50 USD
Net price for quantities from 10 pcs - 10.41 USDGross price for quantities from 10 pcs - 10.41 USD
Net price for quantities from 25 pcs - 9.66 USDGross price for quantities from 25 pcs - 9.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product