+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD7805BRSZ

IC: D/A converter; 10bit; Ch: 4; 3.3÷5V; SSOP28


Manufacturer: Analog Devices

Manufacturer part number:
AD7805BRSZ
TME Symbol:
AD7805BRSZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
D/A converter
Converter resolution
10bit
Number of channels
4
Operating voltage
3.3...5V
Case
SSOP28
Mounting
SMD
Interface
parallel
Relative accuracy
3LSB
Gross weight0.1 g
Certificates
See other products in this category: D/A converters - integrated circuits Analog Devices,
*
AD7805BRSZ
0 in TME stock
Net price for quantities from 1 pcs - 31.21 USDGross price for quantities from 1 pcs - 31.21 USD
Net price for quantities from 3 pcs - 28.10 USDGross price for quantities from 3 pcs - 28.10 USD
Net price for quantities from 10 pcs - 24.81 USDGross price for quantities from 10 pcs - 24.81 USD
Net price for quantities from 47 pcs - 22.30 USDGross price for quantities from 47 pcs - 22.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product