+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD7811YNZ

IC: A/D converter; Ch: 4; 10bit; 350ksps; 2.7÷5.5V; DIP16


Manufacturer: Analog Devices

Manufacturer part number:
AD7811YNZ
TME Symbol:
AD7811YNZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
A/D converter
Number of channels
4
Converter resolution
10bit
Sampling speed
350ksps
Operating voltage
2.7...5.5V
Case
DIP16
Mounting
THT
Kind of input
pseudo-differential, single-ended
Kind of architecture
SAR
Relative accuracy
1LSB
Interface
  • DSP
  • SPI
Gross weight0.1 g
Certificates
See other products in this category: A/D converters - integrated circuits Analog Devices,
*
AD7811YNZ
0 in TME stock
Net price for quantities from 1 pcs - 14.81 USDGross price for quantities from 1 pcs - 14.81 USD
Net price for quantities from 3 pcs - 13.40 USDGross price for quantities from 3 pcs - 13.40 USD
Net price for quantities from 10 pcs - 11.91 USDGross price for quantities from 10 pcs - 11.91 USD
Net price for quantities from 25 pcs - 10.70 USDGross price for quantities from 25 pcs - 10.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product