+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD7814ARMZ

IC: temperature sensor; -55÷125°C; MSOP8; SMD; Interface: DSP,SPI


Manufacturer: Analog Devices

Manufacturer part number:
AD7814ARMZ
TME Symbol:
AD7814ARMZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
temperature sensor
Temperature measuring range
-55...125°C
Case
MSOP8
Mounting
SMD
Temperature measurement accuracy
±2°C
Converter resolution
10bit
Interface
  • DSP
  • SPI
Supply voltage
  • 2.7...5.5V
Gross weight0.1 g
Certificates
See other products in this category: Temperature transducers Analog Devices,
*
AD7814ARMZ
0 in TME stock
Net price for quantities from 1 pcs - 3.18 USDGross price for quantities from 1 pcs - 3.18 USD
Net price for quantities from 3 pcs - 2.85 USDGross price for quantities from 3 pcs - 2.85 USD
Net price for quantities from 10 pcs - 2.53 USDGross price for quantities from 10 pcs - 2.53 USD
Net price for quantities from 25 pcs - 2.28 USDGross price for quantities from 25 pcs - 2.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product