+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD781JNZ

IC: operational amplifier; 4MHz; Ch: 1; ±10.8÷13.2VDC; DIP8; 80dB

Manufacturer: Analog Devices

Manufacturer part number:
AD781JNZ
TME Symbol:
AD781JNZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
4MHz
Number of channels
1
Mounting
THT
Voltage supply range
± 10.8...13.2V DC
Case
DIP8
Open-loop gain
80dB
Input offset voltage
50mV
Kind of package
tube
Gross weight0.523 g
Certificates
See other products in this category: THT operational amplifiers Analog Devices,
*
AD781JNZ
0 in TME stock
Net price for quantities from 1 pcs - 34.94 USDGross price for quantities from 1 pcs - 34.94 USD
Net price for quantities from 3 pcs - 30.84 USDGross price for quantities from 3 pcs - 30.84 USD
Net price for quantities from 10 pcs - 27.74 USDGross price for quantities from 10 pcs - 27.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product