+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD7824KRZ

IC: A/D converter; Ch: 4; 8bit; 5V; SO24-W


Manufacturer: Analog Devices

Manufacturer part number:
AD7824KRZ
TME Symbol:
AD7824KRZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
A/D converter
Number of channels
4
Converter resolution
8bit
Operating voltage
5V
Case
SO24-W
Mounting
SMD
Gross weight0.1 g
Certificates
See other products in this category: A/D converters - integrated circuits Analog Devices,
*
AD7824KRZ
0 in TME stock
Net price for quantities from 1 pcs - 59.12 USDGross price for quantities from 1 pcs - 59.12 USD
Net price for quantities from 3 pcs - 53.19 USDGross price for quantities from 3 pcs - 53.19 USD
Net price for quantities from 10 pcs - 47.05 USDGross price for quantities from 10 pcs - 47.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product