+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD7840JPZ

IC: D/A converter; 14bit; Ch: 1; 5V; PLCC28; Max DNL: ±0.9LSB


Manufacturer: Analog Devices

Manufacturer part number:
AD7840JPZ
TME Symbol:
AD7840JPZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
D/A converter
Converter resolution
14bit
Number of channels
1
Operating voltage
5V
Case
PLCC28
Mounting
SMD
Max DNL
±0.9LSB
Max INL
±2LSB
Interface
  • parallel
  • serial
Gross weight0.1 g
Certificates
See other products in this category: D/A converters - integrated circuits Analog Devices,
*
AD7840JPZ
0 in TME stock
Net price for quantities from 1 pcs - 60.73 USDGross price for quantities from 1 pcs - 60.73 USD
Net price for quantities from 3 pcs - 54.65 USDGross price for quantities from 3 pcs - 54.65 USD
Net price for quantities from 10 pcs - 48.27 USDGross price for quantities from 10 pcs - 48.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product