+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD7843ARQZ

IC: driver; touch screen driver; QSOP16; 0.4÷5V; Ch: 4; 2.2÷5.25VDC

Manufacturer: Analog Devices

Manufacturer part number:
AD7843ARQZ
TME Symbol:
AD7843ARQZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
driver
Kind of integrated circuit
touch screen driver
Case
QSOP16
Output voltage
0.4...5V
Number of channels
4
Mounting
SMD
Supply voltage
  • 2.2...5.25V DC
Gross weight0.082 g
Certificates
See other products in this category: Drivers - integrated circuits Analog Devices,
*
AD7843ARQZ
0 in TME stock
Net price for quantities from 1 pcs - 3.36 USDGross price for quantities from 1 pcs - 3.36 USD
Net price for quantities from 5 pcs - 2.96 USDGross price for quantities from 5 pcs - 2.96 USD
Net price for quantities from 25 pcs - 2.66 USDGross price for quantities from 25 pcs - 2.66 USD
Net price for quantities from 98 pcs - 2.48 USDGross price for quantities from 98 pcs - 2.48 USD
No. of pieces (Multiplicity: 1)
Hardly available product
Packaging method by the manufacturerTube = 98 pcs