+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD7845JPZ

IC: D/A converter; 12bit; Ch: 1; 15V; PLCC28; ±1LSB


Manufacturer: Analog Devices

Manufacturer part number:
AD7845JPZ
TME Symbol:
AD7845JPZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
D/A converter
Converter resolution
12bit
Number of channels
1
Operating voltage
15V
Case
PLCC28
Mounting
SMD
Interface
parallel
Max DNL
±1LSB
Relative accuracy
1LSB
Gross weight0.1 g
Certificates
See other products in this category: D/A converters - integrated circuits Analog Devices,
*
AD7845JPZ
0 in TME stock
Net price for quantities from 1 pcs - 44.10 USDGross price for quantities from 1 pcs - 44.10 USD
Net price for quantities from 3 pcs - 39.71 USDGross price for quantities from 3 pcs - 39.71 USD
Net price for quantities from 10 pcs - 35.10 USDGross price for quantities from 10 pcs - 35.10 USD
Net price for quantities from 39 pcs - 31.70 USDGross price for quantities from 39 pcs - 31.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product