+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD7847ANZ

IC: D/A converter; 12bit; Ch: 2; 15V; DIP24; ±1LSB


Manufacturer: Analog Devices

Manufacturer part number:
AD7847ANZ
TME Symbol:
AD7847ANZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
D/A converter
Converter resolution
12bit
Number of channels
2
Operating voltage
15V
Case
DIP24
Mounting
THT
Interface
parallel
Max DNL
±1LSB
Relative accuracy
1LSB
Gross weight0.1 g
Certificates
See other products in this category: D/A converters - integrated circuits Analog Devices,
*
AD7847ANZ
0 in TME stock
Net price for quantities from 1 pcs - 75.80 USDGross price for quantities from 1 pcs - 75.80 USD
Net price for quantities from 3 pcs - 68.30 USDGross price for quantities from 3 pcs - 68.30 USD
Net price for quantities from 15 pcs - 60.30 USDGross price for quantities from 15 pcs - 60.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product