+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD7863ARZ-2

IC: A/D converter; Ch: 2; 14bit; 175ksps; 0÷2.5V; SO28-W


Manufacturer: Analog Devices

Manufacturer part number:
AD7863ARZ-2
TME Symbol:
AD7863ARZ-2

Specification

Manufacturer
Analog Devices
Type of integrated circuit
A/D converter
Number of channels
2
Converter resolution
14bit
Sampling speed
175ksps
Operating voltage
0...2.5V
Case
SO28-W
Mounting
SMD
Interface
parallel
Kind of input
single-ended
Kind of architecture
SAR
Relative accuracy
2.5LSB
Gross weight0.1 g
Certificates
See other products in this category: A/D converters - integrated circuits Analog Devices,
*
AD7863ARZ-2
0 in TME stock
Net price for quantities from 1 pcs - 58.64 USDGross price for quantities from 1 pcs - 58.64 USD
Net price for quantities from 3 pcs - 52.76 USDGross price for quantities from 3 pcs - 52.76 USD
Net price for quantities from 10 pcs - 46.67 USDGross price for quantities from 10 pcs - 46.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product