+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD7872ANZ

IC: A/D converter; Ch: 1; 14bit; 83ksps; 5V; DIP16


Manufacturer: Analog Devices

Manufacturer part number:
AD7872ANZ
TME Symbol:
AD7872ANZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
14bit
Sampling speed
83ksps
Operating voltage
5V
Case
DIP16
Mounting
THT
Interface
serial
Gross weight0.1 g
Certificates
See other products in this category: A/D converters - integrated circuits Analog Devices,
*
AD7872ANZ
0 in TME stock
Net price for quantities from 1 pcs - 239.00 USDGross price for quantities from 1 pcs - 239.00 USD
Net price for quantities from 3 pcs - 215.00 USDGross price for quantities from 3 pcs - 215.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product