+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD7876BRZ

IC: A/D converter; Ch: 1; 12bit; 10V; SO24-W; Max INL: ±1LSB


Manufacturer: Analog Devices

Manufacturer part number:
AD7876BRZ
TME Symbol:
AD7876BRZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
12bit
Operating voltage
10V
Case
SO24-W
Mounting
SMD
Max INL
±1LSB
Max DNL
±1LSB
Interface
  • parallel
  • serial
Gross weight0.1 g
Certificates
See other products in this category: A/D converters - integrated circuits Analog Devices,
*
AD7876BRZ
0 in TME stock
Net price for quantities from 1 pcs - 132.00 USDGross price for quantities from 1 pcs - 132.00 USD
Net price for quantities from 3 pcs - 119.00 USDGross price for quantities from 3 pcs - 119.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product