+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD7923BRUZ

IC: A/D converter; Ch: 4; 12bit; 200ksps; 2.7÷5.25V; TSSOP16; ±1LSB


Manufacturer: Analog Devices

Manufacturer part number:
AD7923BRUZ
TME Symbol:
AD7923BRUZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
A/D converter
Number of channels
4
Converter resolution
12bit
Sampling speed
200ksps
Operating voltage
2.7...5.25V
Case
TSSOP16
Mounting
SMD
Kind of input
single-ended
Kind of architecture
SAR
Max INL
±1LSB
Interface
  • DSP
  • Microwire
  • QSPI
  • SPI
Gross weight0.1 g
Certificates
See other products in this category: A/D converters - integrated circuits Analog Devices,
*
AD7923BRUZ
0 in TME stock
Net price for quantities from 1 pcs - 8.41 USDGross price for quantities from 1 pcs - 8.41 USD
Net price for quantities from 5 pcs - 7.56 USDGross price for quantities from 5 pcs - 7.56 USD
Net price for quantities from 25 pcs - 6.69 USDGross price for quantities from 25 pcs - 6.69 USD
Net price for quantities from 96 pcs - 6.00 USDGross price for quantities from 96 pcs - 6.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product