+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD7927BRUZ

IC: A/D converter; Ch: 8; 12bit; 200ksps; 2.7÷5.25V; TSSOP20


Manufacturer: Analog Devices

Manufacturer part number:
AD7927BRUZ
TME Symbol:
AD7927BRUZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
A/D converter
Number of channels
8
Converter resolution
12bit
Sampling speed
200ksps
Operating voltage
2.7...5.25V
Case
TSSOP20
Mounting
SMD
Relative accuracy
1LSB
Interface
  • DSP
  • Microwire
  • QSPI
  • SPI
Gross weight0.07 g
Certificates
See other products in this category: A/D converters - integrated circuits Analog Devices,
*
AD7927BRUZ
0 in TME stock
Net price for quantities from 1 pcs - 4.54 USDGross price for quantities from 1 pcs - 4.54 USD
Net price for quantities from 3 pcs - 4.01 USDGross price for quantities from 3 pcs - 4.01 USD
Net price for quantities from 10 pcs - 3.60 USDGross price for quantities from 10 pcs - 3.60 USD
Net price for quantities from 75 pcs - 3.36 USDGross price for quantities from 75 pcs - 3.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 75 pcs