+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD7939BSUZ

IC: A/D converter; Ch: 8; 10bit; 1.5Msps; 2.7÷5.25V; TQFP32


Manufacturer: Analog Devices

Manufacturer part number:
AD7939BSUZ
TME Symbol:
AD7939BSUZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
A/D converter
Number of channels
8
Converter resolution
10bit
Sampling speed
1.5Msps
Operating voltage
2.7...5.25V
Case
TQFP32
Mounting
SMD
Interface
parallel
Kind of input
differential, pseudo-differential, single-ended
Kind of architecture
SAR
Max INL
±0.5LSB
Max DNL
±0.5LSB
Gross weight0.1 g
Certificates
See other products in this category: A/D converters - integrated circuits Analog Devices,
*
AD7939BSUZ
0 in TME stock
Net price for quantities from 1 pcs - 15.28 USDGross price for quantities from 1 pcs - 15.28 USD
Net price for quantities from 3 pcs - 13.78 USDGross price for quantities from 3 pcs - 13.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product