+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD7940BRMZ

IC: A/D converter; Ch: 1; 14bit; 100ksps; 2.5÷5.5V; MSOP8; ±2LSB


Manufacturer: Analog Devices

Manufacturer part number:
AD7940BRMZ
TME Symbol:
AD7940BRMZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
14bit
Sampling speed
100ksps
Operating voltage
2.5...5.5V
Case
MSOP8
Mounting
SMD
Kind of input
single-ended
Kind of architecture
SAR
Max INL
±2LSB
Interface
  • DSP
  • Microwire
  • QSPI
  • SPI
Gross weight0.1 g
Certificates
See other products in this category: A/D converters - integrated circuits Analog Devices,
*
AD7940BRMZ
0 in TME stock
Net price for quantities from 1 pcs - 16.71 USDGross price for quantities from 1 pcs - 16.71 USD
Net price for quantities from 3 pcs - 15.11 USDGross price for quantities from 3 pcs - 15.11 USD
Net price for quantities from 10 pcs - 13.21 USDGross price for quantities from 10 pcs - 13.21 USD
Net price for quantities from 50 pcs - 11.91 USDGross price for quantities from 50 pcs - 11.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product