+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD7948BNZ

IC: D/A converter; 12bit; Ch: 1; 3.3÷5/4.5÷5.5V; DIP20; ±0.5LSB


Manufacturer: Analog Devices

Manufacturer part number:
AD7948BNZ
TME Symbol:
AD7948BNZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
D/A converter
Converter resolution
12bit
Number of channels
1
Operating voltage
3.3...5/4.5...5.5V
Case
DIP20
Mounting
THT
Interface
parallel
Max DNL
±0.5LSB
Relative accuracy
0.5LSB
Gross weight0.1 g
Certificates
See other products in this category: D/A converters - integrated circuits Analog Devices,
*
AD7948BNZ
0 in TME stock
Net price for quantities from 1 pcs - 22.50 USDGross price for quantities from 1 pcs - 22.50 USD
Net price for quantities from 3 pcs - 20.20 USDGross price for quantities from 3 pcs - 20.20 USD
Net price for quantities from 10 pcs - 17.90 USDGross price for quantities from 10 pcs - 17.90 USD
Net price for quantities from 18 pcs - 16.11 USDGross price for quantities from 18 pcs - 16.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product