+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD795JRZ

IC: operational amplifier; 1.6MHz; Ch: 1; ±4÷18VDC,8÷36VDC; SO8


Manufacturer: Analog Devices

Manufacturer part number:
AD795JRZ
TME Symbol:
AD795JRZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
1.6MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 4...18V DC/8...36V DC
Case
SO8
Operating temperature
0...70°C
Slew rate
1V/μs
Integrated circuit features
low noise
Input offset voltage
0.1mV
Kind of package
tube
Gross weight0.074 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD795JRZ
0 in TME stock
Net price for quantities from 1 pcs - 22.02 USDGross price for quantities from 1 pcs - 22.02 USD
Net price for quantities from 3 pcs - 19.45 USDGross price for quantities from 3 pcs - 19.45 USD
Net price for quantities from 10 pcs - 17.46 USDGross price for quantities from 10 pcs - 17.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product