+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD797ANZ

IC: operational amplifier; 8MHz; Ch: 1; ±5÷15VDC; DIP8; 130dB; tube


Manufacturer: Analog Devices

Manufacturer part number:
AD797ANZ
TME Symbol:
AD797ANZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
8MHz
Number of channels
1
Mounting
THT
Voltage supply range
± 5...15V DC
Case
DIP8
Open-loop gain
130dB
Integrated circuit features
low noise
Input offset voltage
25µV
Kind of package
tube
Gross weight0.5 g
Certificates
See other products in this category: THT operational amplifiers Analog Devices,
*
AD797ANZ
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 pcs - 19.98 USDGross price for quantities from 1 pcs - 19.98 USD
Net price for quantities from 3 pcs - 19.27 USDGross price for quantities from 3 pcs - 19.27 USD
Net price for quantities from 10 pcs - 18.38 USDGross price for quantities from 10 pcs - 18.38 USD
Net price for quantities from 50 pcs - 16.48 USDGross price for quantities from 50 pcs - 16.48 USD
Packaging method by the manufacturer:Tube = 50 pcs