+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD7980ARMZ

IC: A/D converter; Ch: 1; 16bit; 1Msps; 2.5V; MSOP10; ±2.5LSB


Manufacturer: Analog Devices

Manufacturer part number:
AD7980ARMZ
TME Symbol:
AD7980ARMZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
16bit
Sampling speed
1Msps
Operating voltage
2.5V
Case
MSOP10
Mounting
SMD
Kind of input
pseudo-differential
Kind of architecture
SAR
Max INL
±2.5LSB
Interface
  • DSP
  • Microwire
  • QSPI
  • SPI
Gross weight0.1 g
Certificates
See other products in this category: A/D converters - integrated circuits Analog Devices,
*
AD7980ARMZ
0 in TME stock
Net price for quantities from 1 pcs - 14.00 USDGross price for quantities from 1 pcs - 14.00 USD
Net price for quantities from 3 pcs - 12.60 USDGross price for quantities from 3 pcs - 12.60 USD
Net price for quantities from 10 pcs - 11.10 USDGross price for quantities from 10 pcs - 11.10 USD
Net price for quantities from 50 pcs - 9.96 USDGross price for quantities from 50 pcs - 9.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product