+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD8000YRDZ

IC: operational amplifier; 1.58GHz; Ch: 1; ±4.5÷12VDC; SO8-EP; 1mV

Manufacturer: Analog Devices

Manufacturer part number:
AD8000YRDZ
TME Symbol:
AD8000YRDZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
1.58GHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 4.5...12V DC
Case
SO8-EP
Operating temperature
-40...125°C
Slew rate
4.1kV/μs
Integrated circuit features
high speed
Input offset voltage
1mV
Kind of package
tube
Gross weight0.076 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD8000YRDZ
0 in TME stock
Net price for quantities from 1 pcs - 4.57 USDGross price for quantities from 1 pcs - 4.57 USD
Net price for quantities from 5 pcs - 4.04 USDGross price for quantities from 5 pcs - 4.04 USD
Net price for quantities from 25 pcs - 3.64 USDGross price for quantities from 25 pcs - 3.64 USD
Net price for quantities from 98 pcs - 3.55 USDGross price for quantities from 98 pcs - 3.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 98 pcs