+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD8001ARZ

IC: operational amplifier; 880MHz; Ch: 1; ±3÷6VDC; SO8; 54dB; tube

Manufacturer: Analog Devices

Manufacturer part number:
AD8001ARZ
TME Symbol:
AD8001ARZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
880MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 3...6V DC
Case
SO8
Open-loop gain
54dB
Integrated circuit features
high speed
Kind of package
tube
Gross weight0.067 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD8001ARZ
0 in TME stock
Net price for quantities from 1 pcs - 7.65 USDGross price for quantities from 1 pcs - 7.65 USD
Net price for quantities from 3 pcs - 6.87 USDGross price for quantities from 3 pcs - 6.87 USD
Net price for quantities from 10 pcs - 6.41 USDGross price for quantities from 10 pcs - 6.41 USD
Net price for quantities from 25 pcs - 5.95 USDGross price for quantities from 25 pcs - 5.95 USD
No. of pieces (Multiplicity: 1)
Hardly available product