+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD8011ANZ

IC: operational amplifier; 400MHz; Ch: 1; ±1.5÷6VDC,3÷12VDC; DIP8

Manufacturer: Analog Devices

Manufacturer part number:
AD8011ANZ
TME Symbol:
AD8011ANZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
400MHz
Number of channels
1
Mounting
THT
Voltage supply range
± 1.5...6V DC/3...12V DC
Case
DIP8
Operating temperature
-40...85°C
Slew rate
3.5kV/μs
Integrated circuit features
high speed
Input offset voltage
6mV
Kind of package
tube
Maximum output current
1.3mA
Gross weight0.1 g
Certificates
See other products in this category: THT operational amplifiers Analog Devices,
*
AD8011ANZ
0 in TME stock
Net price for quantities from 1 pcs - 9.03 USDGross price for quantities from 1 pcs - 9.03 USD
Net price for quantities from 3 pcs - 8.14 USDGross price for quantities from 3 pcs - 8.14 USD
Net price for quantities from 10 pcs - 7.19 USDGross price for quantities from 10 pcs - 7.19 USD
Net price for quantities from 50 pcs - 6.45 USDGross price for quantities from 50 pcs - 6.45 USD
No. of pieces (Multiplicity: 1)
Hardly available product