+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD8014ARZ

IC: operational amplifier; 400MHz; Ch: 1; ±2.25÷6VDC,4.5÷12VDC

Manufacturer: Analog Devices

Manufacturer part number:
AD8014ARZ
TME Symbol:
AD8014ARZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
400MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.25...6V DC/4.5...12V DC
Case
SO8
Open-loop gain
57dB
Integrated circuit features
high speed
Kind of package
tube
Gross weight0.074 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD8014ARZ
0 in TME stock
Net price for quantities from 1 pcs - 5.44 USDGross price for quantities from 1 pcs - 5.44 USD
Net price for quantities from 3 pcs - 4.82 USDGross price for quantities from 3 pcs - 4.82 USD
Net price for quantities from 10 pcs - 4.33 USDGross price for quantities from 10 pcs - 4.33 USD
Net price for quantities from 25 pcs - 3.80 USDGross price for quantities from 25 pcs - 3.80 USD
No. of pieces (Multiplicity: 1)
Hardly available product
Packaging method by the manufacturerTube = 98 pcs