+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD8015ARZ

IC: operational amplifier; 240MHz; Ch: 1; ±2.25÷5.5VDC,4.5÷11VDC

Manufacturer: Analog Devices

Manufacturer part number:
AD8015ARZ
TME Symbol:
AD8015ARZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
240MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.25...5.5V DC/4.5...11V DC
Case
SO8
Operating temperature
-40...85°C
Kind of package
tube
Gross weight0.068 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD8015ARZ
0 in TME stock
Net price for quantities from 1 pcs - 9.54 USDGross price for quantities from 1 pcs - 9.54 USD
Net price for quantities from 3 pcs - 9.10 USDGross price for quantities from 3 pcs - 9.10 USD
Net price for quantities from 10 pcs - 8.18 USDGross price for quantities from 10 pcs - 8.18 USD
No. of pieces (Multiplicity: 1)
Hardly available product