+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD8022ARZ

IC: operational amplifier; 130MHz; Ch: 2; ±2.25÷12VDC,4.5÷24VDC

Manufacturer: Analog Devices

Manufacturer part number:
AD8022ARZ
TME Symbol:
AD8022ARZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
130MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2.25...12V DC/4.5...24V DC
Case
SO8
Open-loop gain
98dB
Integrated circuit features
voltage feedback
Kind of package
tube
Gross weight0.081 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD8022ARZ
42 in TME stock
Net price for quantities from 1 pcs - 9.36 USDGross price for quantities from 1 pcs - 9.36 USD
Net price for quantities from 3 pcs - 8.28 USDGross price for quantities from 3 pcs - 8.28 USD
Net price for quantities from 10 pcs - 7.43 USDGross price for quantities from 10 pcs - 7.43 USD
Net price for quantities from 25 pcs - 6.94 USDGross price for quantities from 25 pcs - 6.94 USD
Net price for quantities from 98 pcs - 6.69 USDGross price for quantities from 98 pcs - 6.69 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 98 pcs