+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD8028ARZ

IC: operational amplifier; 190MHz; Ch: 1; ±1.35÷6VDC,2.7÷12VDC

Manufacturer: Analog Devices

Manufacturer part number:
AD8028ARZ
TME Symbol:
AD8028ARZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
190MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 1.35...6V DC/2.7...12V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
100V/μs
Quiescent current
6.5mA
Input offset voltage
0.8mV
Kind of package
tube
Input bias current
6µA
Input offset current
0.9µA
Integrated circuit features
  • high speed
  • low noise
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD8028ARZ
0 in TME stock
Net price for quantities from 1 pcs - 5.31 USDGross price for quantities from 1 pcs - 5.31 USD
Net price for quantities from 3 pcs - 4.79 USDGross price for quantities from 3 pcs - 4.79 USD
Net price for quantities from 10 pcs - 4.23 USDGross price for quantities from 10 pcs - 4.23 USD
Net price for quantities from 25 pcs - 3.81 USDGross price for quantities from 25 pcs - 3.81 USD
Net price for quantities from 98 pcs - 3.54 USDGross price for quantities from 98 pcs - 3.54 USD
No. of pieces (Multiplicity: 1)
Hardly available product