+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD8031BRZ

IC: operational amplifier; 80MHz; Ch: 1; ±1.35÷6VDC,2.7÷12VDC; SO8

Manufacturer: Analog Devices

Manufacturer part number:
AD8031BRZ
TME Symbol:
AD8031BRZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
80MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 1.35...6V DC/2.7...12V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
30V/μs
Integrated circuit features
rail-to-rail
Quiescent current
1.25mA
Input offset voltage
2.5mV
Kind of package
tube
Input offset current
500nA
Maximum output current
15mA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD8031BRZ
0 in TME stock
Net price for quantities from 1 pcs - 7.99 USDGross price for quantities from 1 pcs - 7.99 USD
Net price for quantities from 5 pcs - 7.18 USDGross price for quantities from 5 pcs - 7.18 USD
Net price for quantities from 25 pcs - 6.35 USDGross price for quantities from 25 pcs - 6.35 USD
Net price for quantities from 98 pcs - 5.71 USDGross price for quantities from 98 pcs - 5.71 USD
No. of pieces (Multiplicity: 1)
Hardly available product