+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD8034ARZ

IC: operational amplifier; 80MHz; Ch: 2; ±2.5÷12VDC,5÷24VDC; SO8

Manufacturer: Analog Devices

Manufacturer part number:
AD8034ARZ
TME Symbol:
AD8034ARZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
80MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2.5...12V DC/5...24V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
80V/μs
Integrated circuit features
rail-to-rail output
Input offset voltage
1mV
Kind of package
tube
Gross weight0.073 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD8034ARZ
534 in TME stock
Net price for quantities from 1 pcs - 5.25 USDGross price for quantities from 1 pcs - 5.25 USD
Net price for quantities from 3 pcs - 4.64 USDGross price for quantities from 3 pcs - 4.64 USD
Net price for quantities from 10 pcs - 4.17 USDGross price for quantities from 10 pcs - 4.17 USD
Net price for quantities from 25 pcs - 3.89 USDGross price for quantities from 25 pcs - 3.89 USD
Net price for quantities from 98 pcs - 3.75 USDGross price for quantities from 98 pcs - 3.75 USD
No. of pieces (Multiplicity: 1)
Hardly available product
Packaging method by the manufacturerTube = 98 pcs