+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD8036ANZ

IC: operational amplifier; 240MHz; Ch: 1; ±3÷6VDC; DIP8; 11mV; tube

Manufacturer: Analog Devices

Manufacturer part number:
AD8036ANZ
TME Symbol:
AD8036ANZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
240MHz
Number of channels
1
Mounting
THT
Voltage supply range
± 3...6V DC
Case
DIP8
Operating temperature
-40...85°C
Slew rate
1.2kV/μs
Quiescent current
25mA
Input offset voltage
11mV
Kind of package
tube
Input offset current
5µA
Maximum output current
70mA
Integrated circuit features
  • low noise
  • voltage feedback
Gross weight0.1 g
Certificates
See other products in this category: THT operational amplifiers Analog Devices,
*
AD8036ANZ
0 in TME stock
Net price for quantities from 1 pcs - 25.00 USDGross price for quantities from 1 pcs - 25.00 USD
Net price for quantities from 3 pcs - 22.50 USDGross price for quantities from 3 pcs - 22.50 USD
Net price for quantities from 10 pcs - 19.81 USDGross price for quantities from 10 pcs - 19.81 USD
Net price for quantities from 50 pcs - 17.81 USDGross price for quantities from 50 pcs - 17.81 USD
No. of pieces (Multiplicity: 1)
Hardly available product