+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD8041ANZ

IC: operational amplifier; 160MHz; Ch: 1; ±1.5÷6VDC,3÷12VDC; DIP8

Manufacturer: Analog Devices

Manufacturer part number:
AD8041ANZ
TME Symbol:
AD8041ANZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
160MHz
Number of channels
1
Mounting
THT
Voltage supply range
± 1.5...6V DC/3...12V DC
Case
DIP8
Open-loop gain
80dB
Integrated circuit features
voltage feedback
Input offset voltage
2mV
Kind of package
tube
Gross weight0.521 g
Certificates
See other products in this category: THT operational amplifiers Analog Devices,
*
AD8041ANZ
0 in TME stock
Net price for quantities from 50 pcs - 5.41 USDGross price for quantities from 50 pcs - 5.41 USD
No. of pieces (Multiplicity: 50)
Hardly available product