+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD8048ARZ

IC: operational amplifier; 260MHz; Ch: 1; ±3÷6VDC; SO8; 4mV; tube

Manufacturer: Analog Devices

Manufacturer part number:
AD8048ARZ
TME Symbol:
AD8048ARZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
260MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 3...6V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
1kV/μs
Quiescent current
7.5mA
Input offset voltage
4mV
Kind of package
tube
Input offset current
3µA
Maximum output current
50mA
Integrated circuit features
  • low noise
  • voltage feedback
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD8048ARZ
0 in TME stock
Net price for quantities from 1 pcs - 6.83 USDGross price for quantities from 1 pcs - 6.83 USD
Net price for quantities from 5 pcs - 6.15 USDGross price for quantities from 5 pcs - 6.15 USD
Net price for quantities from 25 pcs - 5.43 USDGross price for quantities from 25 pcs - 5.43 USD
Net price for quantities from 98 pcs - 4.89 USDGross price for quantities from 98 pcs - 4.89 USD
No. of pieces (Multiplicity: 1)
Hardly available product