+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD8051ARZ

IC: operational amplifier; 110MHz; Ch: 1; ±1.5÷6VDC,3÷12VDC; SO8

Manufacturer: Analog Devices

Manufacturer part number:
AD8051ARZ
TME Symbol:
AD8051ARZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
110MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 1.5...6V DC/3...12V DC
Case
SO8
Open-loop gain
86dB
Kind of package
tube
Integrated circuit features
  • rail-to-rail output
  • voltage feedback
Gross weight0.073 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD8051ARZ
116 in TME stock
Net price for quantities from 1 pcs - 4.27 USDGross price for quantities from 1 pcs - 4.27 USD
Net price for quantities from 5 pcs - 3.83 USDGross price for quantities from 5 pcs - 3.83 USD
Net price for quantities from 25 pcs - 3.57 USDGross price for quantities from 25 pcs - 3.57 USD
Net price for quantities from 98 pcs - 3.32 USDGross price for quantities from 98 pcs - 3.32 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 98 pcs