+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD8065ARTZ-REEL7

IC: operational amplifier; 145MHz; Ch: 1; ±2.5÷12VDC,5÷24VDC


Manufacturer: Analog Devices

Manufacturer part number:
AD8065ARTZ-REEL7
TME Symbol:
AD8065ARTZ-REEL7

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
145MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.5...12V DC/5...24V DC
Case
SOT23-5
Integrated circuit features
voltage feedback
Kind of package
7 inch reel, tape
Gross weight0.006 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD8065ARTZ-REEL7
0 in TME stock
Net price for quantities from 1 pcs - 4.11 USDGross price for quantities from 1 pcs - 4.11 USD
Net price for quantities from 5 pcs - 3.69 USDGross price for quantities from 5 pcs - 3.69 USD
Net price for quantities from 25 pcs - 3.26 USDGross price for quantities from 25 pcs - 3.26 USD
Net price for quantities from 100 pcs - 2.93 USDGross price for quantities from 100 pcs - 2.93 USD
Net price for quantities from 500 pcs - 2.74 USDGross price for quantities from 500 pcs - 2.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.