+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD8066ARMZ

IC: operational amplifier; 145MHz; ±2.5÷12VDC,5÷24VDC; MSOP8

Manufacturer: Analog Devices

Manufacturer part number:
AD8066ARMZ
TME Symbol:
AD8066ARMZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
145MHz
Mounting
SMT
Voltage supply range
± 2.5...12V DC/5...24V DC
Case
MSOP8
Integrated circuit features
voltage feedback
Kind of package
tube
Gross weight0.026 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD8066ARMZ
0 in TME stock
Net price for quantities from 1 pcs - 6.60 USDGross price for quantities from 1 pcs - 6.60 USD
Net price for quantities from 3 pcs - 5.83 USDGross price for quantities from 3 pcs - 5.83 USD
Net price for quantities from 10 pcs - 5.24 USDGross price for quantities from 10 pcs - 5.24 USD
Net price for quantities from 25 pcs - 4.89 USDGross price for quantities from 25 pcs - 4.89 USD
No. of pieces (Multiplicity: 1)
Hardly available product