+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD8066ARZ

IC: operational amplifier; 145MHz; Ch: 2; ±2.5÷12VDC,5÷24VDC; SO8

Manufacturer: Analog Devices

Manufacturer part number:
AD8066ARZ
TME Symbol:
AD8066ARZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
145MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2.5...12V DC/5...24V DC
Case
SO8
Open-loop gain
100dB
Integrated circuit features
voltage feedback
Kind of package
tube
Gross weight0.072 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD8066ARZ
0 in TME stock
Net price for quantities from 1 pcs - 5.27 USDGross price for quantities from 1 pcs - 5.27 USD
Net price for quantities from 5 pcs - 4.75 USDGross price for quantities from 5 pcs - 4.75 USD
Net price for quantities from 25 pcs - 4.19 USDGross price for quantities from 25 pcs - 4.19 USD
Net price for quantities from 98 pcs - 3.76 USDGross price for quantities from 98 pcs - 3.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 98 pcs