+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD8099ARDZ

IC: operational amplifier; 510MHz; Ch: 1; ±2.5÷6VDC,5÷12VDC; 100uV

Manufacturer: Analog Devices

Manufacturer part number:
AD8099ARDZ
TME Symbol:
AD8099ARDZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
510MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.5...6V DC/5...12V DC
Case
SO8-EP
Operating temperature
-40...125°C
Slew rate
1.35kV/μs
Integrated circuit features
voltage feedback
Input offset voltage
0.1mV
Kind of package
tube
Gross weight0.077 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD8099ARDZ
0 in TME stock
Net price for quantities from 1 pcs - 5.73 USDGross price for quantities from 1 pcs - 5.73 USD
Net price for quantities from 3 pcs - 5.05 USDGross price for quantities from 3 pcs - 5.05 USD
Net price for quantities from 10 pcs - 4.55 USDGross price for quantities from 10 pcs - 4.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 98 pcs