+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD8122ACPZ

IC: differential amplifier; 270MHz; Ch: 3; ±4.5÷5.5VDC; LFCSP_WQ40

Manufacturer: Analog Devices

Manufacturer part number:
AD8122ACPZ
TME Symbol:
AD8122ACPZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
differential amplifier
Bandwidth
270MHz
Number of channels
3
Mounting
SMT
Voltage supply range
± 4.5...5.5V DC
Case
LFCSP_WQ40
Operating temperature
-40...85°C
Slew rate
1kV/μs
Integrated circuit features
low noise
Quiescent current
120mA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD8122ACPZ
0 in TME stock
Net price for quantities from 1 pcs - 32.14 USDGross price for quantities from 1 pcs - 32.14 USD
Net price for quantities from 3 pcs - 28.94 USDGross price for quantities from 3 pcs - 28.94 USD
Net price for quantities from 10 pcs - 25.63 USDGross price for quantities from 10 pcs - 25.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product