+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD8130ARMZ

IC: operational amplifier; 290MHz; Ch: 1; MSOP8; 400uV; tube

Manufacturer: Analog Devices

Manufacturer part number:
AD8130ARMZ
TME Symbol:
AD8130ARMZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
290MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.25...12.6V DC/4.5...25.2V DC
Case
MSOP8
Operating temperature
-40...85°C
Slew rate
1.1kV/μs
Integrated circuit features
differential
Input offset voltage
0.4mV
Kind of package
tube
Gross weight0.04 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD8130ARMZ
0 in TME stock
Net price for quantities from 1 pcs - 3.98 USDGross price for quantities from 1 pcs - 3.98 USD
Net price for quantities from 3 pcs - 3.52 USDGross price for quantities from 3 pcs - 3.52 USD
Net price for quantities from 10 pcs - 3.16 USDGross price for quantities from 10 pcs - 3.16 USD
Net price for quantities from 50 pcs - 2.85 USDGross price for quantities from 50 pcs - 2.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product