+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD8132ARMZ

IC: operational amplifier; 360MHz; Ch: 1; ±1.35÷5.5VDC,2.7÷11VDC

Manufacturer: Analog Devices

Manufacturer part number:
AD8132ARMZ
TME Symbol:
AD8132ARMZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
360MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 1.35...5.5V DC/2.7...11V DC
Case
MSOP8
Operating temperature
-40...125°C
Slew rate
1.2kV/μs
Integrated circuit features
differential
Input offset voltage
1mV
Kind of package
tube
Gross weight0.024 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD8132ARMZ
0 in TME stock
Net price for quantities from 1 pcs - 4.56 USDGross price for quantities from 1 pcs - 4.56 USD
Net price for quantities from 3 pcs - 4.18 USDGross price for quantities from 3 pcs - 4.18 USD
Net price for quantities from 10 pcs - 3.76 USDGross price for quantities from 10 pcs - 3.76 USD
Net price for quantities from 50 pcs - 3.39 USDGross price for quantities from 50 pcs - 3.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product