+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD8139ARDZ

IC: operational amplifier; 410MHz; Ch: 1; ±2.25÷6VDC,4.5÷12VDC


Manufacturer: Analog Devices

Manufacturer part number:
AD8139ARDZ
TME Symbol:
AD8139ARDZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
410MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.25...6V DC/4.5...12V DC
Case
SO8
Integrated circuit features
differential
Kind of package
tube
Gross weight0.076 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD8139ARDZ
0 in TME stock
Net price for quantities from 1 pcs - 9.22 USDGross price for quantities from 1 pcs - 9.22 USD
Net price for quantities from 3 pcs - 8.28 USDGross price for quantities from 3 pcs - 8.28 USD
Net price for quantities from 10 pcs - 7.90 USDGross price for quantities from 10 pcs - 7.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product