+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD817ANZ

IC: operational amplifier; 50MHz; Ch: 1; ±2.5÷18VDC,5÷36VDC; DIP8

Manufacturer: Analog Devices

Manufacturer part number:
AD817ANZ
TME Symbol:
AD817ANZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
50MHz
Number of channels
1
Mounting
THT
Voltage supply range
± 2.5...18V DC/5...36V DC
Case
DIP8
Integrated circuit features
high speed
Input offset voltage
0.5mV
Kind of package
tube
Gross weight0.5 g
Certificates
See other products in this category: THT operational amplifiers Analog Devices,
*
AD817ANZ
0 in TME stock
Net price for quantities from 1 pcs - 13.54 USDGross price for quantities from 1 pcs - 13.54 USD
Net price for quantities from 3 pcs - 11.95 USDGross price for quantities from 3 pcs - 11.95 USD
Net price for quantities from 10 pcs - 10.76 USDGross price for quantities from 10 pcs - 10.76 USD
Net price for quantities from 50 pcs - 10.06 USDGross price for quantities from 50 pcs - 10.06 USD
No. of pieces (Multiplicity: 1)