+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD817ARZ

IC: operational amplifier; 50MHz; Ch: 1; ±2.5÷18VDC,5÷36VDC; SO8

Manufacturer: Analog Devices

Manufacturer part number:
AD817ARZ
TME Symbol:
AD817ARZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
50MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.5...18V DC/5...36V DC
Case
SO8
Integrated circuit features
high speed
Kind of package
tube
Gross weight0.072 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD817ARZ
453 in TME stock
Net price for quantities from 1 pcs - 6.25 USDGross price for quantities from 1 pcs - 6.25 USD
Net price for quantities from 5 pcs - 6.00 USDGross price for quantities from 5 pcs - 6.00 USD
Net price for quantities from 25 pcs - 5.73 USDGross price for quantities from 25 pcs - 5.73 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 98 pcs