+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD8202YRZ

IC: operational amplifier; 50kHz; Ch: 1; ±3.5÷12VDC; SO8; 1mV; tube

Manufacturer: Analog Devices

Manufacturer part number:
AD8202YRZ
TME Symbol:
AD8202YRZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
50kHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 3.5...12V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
280mV/μs
Integrated circuit features
differential
Input offset voltage
1mV
Kind of package
tube
Gross weight0.077 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD8202YRZ
0 in TME stock
Net price for quantities from 1 pcs - 2.92 USDGross price for quantities from 1 pcs - 2.92 USD
Net price for quantities from 3 pcs - 2.59 USDGross price for quantities from 3 pcs - 2.59 USD
Net price for quantities from 10 pcs - 2.41 USDGross price for quantities from 10 pcs - 2.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product